173D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D106X9025W

DigiKey Part Number
718-1925-1-ND - Cut Tape (CT)
718-1925-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D106X9025W
Description
CAP TANT 10UF 10% 25V AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D106X9025W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.345" L (4.57mm x 8.76mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
W
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$25.70000$25.70
10$17.92400$179.24
50$14.85180$742.59
100$13.90050$1,390.05
Tape & Box (TB)
QuantityUnit PriceExt Price
500$12.53814$6,269.07
1,000$12.03020$12,030.20
1,500$11.77565$17,663.48
2,500$11.49360$28,734.00
3,500$11.32861$39,650.13
5,000$11.16992$55,849.60
6,000$11.09468$66,568.08
Manufacturers Standard Package