10 µF Molded Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D106X9010VE3

DigiKey Part Number
718-173D106X9010VE3CT-ND - Cut Tape (CT)
718-173D106X9010VE3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D106X9010VE3
Description
CAP TANT 10UF 10% 10V AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D106X9010VE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.110" Dia x 0.290" L (2.79mm x 7.37mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 796
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.89000$16.89
10$11.42200$114.22
50$9.25820$462.91
100$8.59010$859.01
500$7.46014$3,730.07
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$7.25242$7,252.42
2,000$6.95867$13,917.34
3,000$6.81148$20,434.44
5,000$6.64838$33,241.90
7,000$6.55294$45,870.58
10,000$6.46114$64,611.40
12,000$6.41765$77,011.80
Manufacturers Standard Package