
173D106X9010V | |
---|---|
DigiKey Part Number | 718-173D106X9010VCT-ND - Cut Tape (CT) 718-173D106X9010VTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D106X9010V |
Description | CAP TANT 10UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D106X9010V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.110" Dia x 0.290" L (2.79mm x 7.37mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.00000 | $17.00 |
10 | $11.49500 | $114.95 |
50 | $9.31780 | $465.89 |
100 | $8.64540 | $864.54 |
500 | $7.50814 | $3,754.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.29909 | $7,299.09 |
2,000 | $7.00345 | $14,006.90 |
3,000 | $6.85531 | $20,565.93 |
5,000 | $6.69116 | $33,455.80 |
7,000 | $6.59511 | $46,165.77 |
10,000 | $6.50272 | $65,027.20 |
12,000 | $6.45895 | $77,507.40 |