173D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D106X9010V

DigiKey Part Number
718-173D106X9010VCT-ND - Cut Tape (CT)
718-173D106X9010VTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D106X9010V
Description
CAP TANT 10UF 10% 10V AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D106X9010V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.110" Dia x 0.290" L (2.79mm x 7.37mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,943
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$17.00000$17.00
10$11.49500$114.95
50$9.31780$465.89
100$8.64540$864.54
500$7.50814$3,754.07
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$7.29909$7,299.09
2,000$7.00345$14,006.90
3,000$6.85531$20,565.93
5,000$6.69116$33,455.80
7,000$6.59511$46,165.77
10,000$6.50272$65,027.20
12,000$6.45895$77,507.40
Manufacturers Standard Package