
173D106X5020WE3 | |
|---|---|
DigiKey Part Number | 718-173D106X5020WE3TR-ND - Tape & Reel (TR) 718-173D106X5020WE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173D106X5020WE3 |
Description | CAP TANT 10UF 5% 20V AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D106X5020WE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.345" L (4.57mm x 8.76mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.02000 | $34.02 |
| 10 | $24.27200 | $242.72 |
| 50 | $20.39460 | $1,019.73 |
| 100 | $19.19370 | $1,919.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.50618 | $8,753.09 |
| 1,000 | $16.86468 | $16,864.68 |
| 1,500 | $16.54315 | $24,814.73 |
| 2,500 | $16.18679 | $40,466.97 |
| 3,500 | $15.97833 | $55,924.15 |
| 5,000 | $15.77787 | $78,889.35 |

