173D106X0020WW is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $10.88021
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $10.88021
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $17.50618
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $10.88021
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $10.88021
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $12.41284
Datasheet

Upgrade


KEMET
In Stock: 34
Unit Price: $55.97000
Datasheet
173D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D106X0020WW

DigiKey Part Number
173D106X0020WW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D106X0020WW
Description
CAP TANT 10UF 20% 20V AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D106X0020WW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.345" L (4.57mm x 8.76mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
W
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.88021$27,200.53
Manufacturers Standard Package