Upgrade
Direct

173D105X9050VE3 | |
|---|---|
DigiKey Part Number | 718-173D105X9050VE3CT-ND - Cut Tape (CT) 718-173D105X9050VE3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D105X9050VE3 |
Description | CAP TANT 1UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D105X9050VE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code V |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D105X5050VE3 | Vishay Sprague | 0 | 173D105X5050VE3-ND | $22.41016 | Upgrade |
| T322B105K050AT | KEMET | 460 | 399-4616-ND | $44.07000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.90000 | $31.90 |
| 10 | $22.59300 | $225.93 |
| 50 | $18.88980 | $944.49 |
| 100 | $17.74280 | $1,774.28 |
| 500 | $15.80370 | $7,901.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.20328 | $15,203.28 |
| 2,000 | $14.70864 | $29,417.28 |
| 3,000 | $14.46080 | $43,382.40 |
| 5,000 | $14.18603 | $70,930.15 |



