
173D105X9025U | |
---|---|
DigiKey Part Number | 718-173D105X9025UCT-ND - Cut Tape (CT) 718-173D105X9025UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D105X9025U |
Description | CAP TANT 1UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D105X9025U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.260" L (2.41mm x 6.60mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.93000 | $15.93 |
10 | $10.71000 | $107.10 |
50 | $8.64940 | $432.47 |
100 | $8.01460 | $801.46 |
500 | $6.94038 | $3,470.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.74016 | $6,740.16 |
2,000 | $6.46103 | $12,922.06 |
3,000 | $6.32117 | $18,963.51 |
5,000 | $6.16617 | $30,830.85 |
7,000 | $6.07553 | $42,528.71 |
10,000 | $5.98832 | $59,883.20 |
12,000 | $5.94699 | $71,363.88 |