Upgrade
Direct

173D104X9050UWE3 | |
|---|---|
DigiKey Part Number | 718-1449-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D104X9050UWE3 |
Description | CAP TANT 0.1UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D104X9050UWE3 Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code U |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 50 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D104X5050UWE3 | Vishay Sprague | 0 | 173D104X5050UWE3-ND | $13.80061 | Upgrade |
| T322A104K050AT | KEMET | 1 | 399-4610-ND | $35.52000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $10.20486 | $45,921.87 |



