Upgrade
Similar
Direct
Similar

173D104X9050U | |
|---|---|
DigiKey Part Number | 173D104X9050U-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D104X9050U |
Description | CAP TANT 0.1UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D104X9050U Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code U |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 50 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D104X5050U | Vishay Sprague | 0 | 173D104X5050U-ND | $11.28105 | Upgrade |
| 173D104X9050UE3 | Vishay Sprague | 0 | 173D104X9050UE3-ND | $10.20485 | Similar |
| T322A104K050AS | KEMET | 0 | 399-1534-ND | $22.66092 | Direct |
| T322A104K050AT | KEMET | 1 | 399-4610-ND | $35.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.65997 | $7,659.97 |



