150D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D685X9035B2BE3

DigiKey Part Number
150D685X9035B2BE3-ND
Manufacturer
Manufacturer Product Number
150D685X9035B2BE3
Description
CAP TANT 6.8UF 10% 35V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D685X9035B2BE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$56.25000$56.25
10$41.55600$415.56
75$34.59573$2,594.68
150$32.97753$4,946.63
525$30.74276$16,139.95
1,050$29.80445$31,294.67
2,550$28.84070$73,543.78
Manufacturers Standard Package