Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

150D684X9075A2B | |
|---|---|
DigiKey Part Number | 150D684X9075A2B-ND |
Manufacturer | |
Manufacturer Product Number | 150D684X9075A2B |
Description | CAP TANT 0.68UF 10% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D684X9075A2B Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D684X0010A2B | Vishay Sprague | 0 | 150D684X0010A2B-ND | $20.20760 | Similar |
| 150D684X0010A2BE3 | Vishay Sprague | 0 | 150D684X0010A2BE3-ND | $29.92210 | Similar |
| 150D684X0015A2B | Vishay Sprague | 0 | 150D684X0015A2B-ND | $20.20760 | Similar |
| 150D684X0020A2B | Vishay Sprague | 0 | 150D684X0020A2B-ND | $20.20760 | Similar |
| 150D684X0020A2BE3 | Vishay Sprague | 0 | 150D684X0020A2BE3-ND | $30.64070 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $41.52350 | $4,152.35 |


