150D565X0035B2T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $17.50588
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $27.72421
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $26.48507
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $28.62406
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $39.68133
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $40.91133
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $35.56391
Datasheet
5.6 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D565X0035B2T

DigiKey Part Number
150D565X0035B2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D565X0035B2T
Description
CAP TANT 5.6UF 20% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
5.6 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D565X0035B2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
35 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D565X0006A2TVishay Sprague0150D565X0006A2T-ND$17.50588Similar
150D565X0006A2TE3Vishay Sprague0150D565X0006A2TE3-ND$27.72421Similar
150D565X0010B2TVishay Sprague0150D565X0010B2T-ND$26.48507Similar
150D565X0010B2TE3Vishay Sprague0150D565X0010B2TE3-ND$28.62406Similar
150D565X0035B2BVishay Sprague0150D565X0035B2B-ND$39.68133Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$34.44825$34,448.25
Manufacturers Standard Package