150D565X0035B2BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $20.30460
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $31.55990
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $30.85907
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $33.23680
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $39.68133
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $34.44825
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $35.56391
Datasheet
5.6 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D565X0035B2BE3

DigiKey Part Number
150D565X0035B2BE3-ND
Manufacturer
Manufacturer Product Number
150D565X0035B2BE3
Description
CAP TANT 5.6UF 20% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
5.6 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D565X0035B2BE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
35 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D565X0006A2BVishay Sprague0150D565X0006A2B-ND$20.30460Similar
150D565X0006A2BE3Vishay Sprague0150D565X0006A2BE3-ND$31.55990Similar
150D565X0010B2BVishay Sprague0150D565X0010B2B-ND$30.85907Similar
150D565X0010B2BE3Vishay Sprague0150D565X0010B2BE3-ND$33.23680Similar
150D565X0035B2BVishay Sprague0150D565X0035B2B-ND$39.68133Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
75$40.91133$3,068.35
Manufacturers Standard Package