
150D563X9020A2B | |
|---|---|
DigiKey Part Number  | 150D563X9020A2B-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 150D563X9020A2B  | 
Description  | CAP TANT 0.056UF 10% 20V AXIAL  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.056 µF Hermetically Sealed Tantalum Capacitors 20 V Axial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 150D563X9020A2B Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 20 V  | |
Type  | Hermetically Sealed  | |
ESR (Equivalent Series Resistance)  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 1000 Hrs @ 125°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | Axial  | |
Size / Dimension  | 0.135" Dia x 0.286" L (3.43mm x 7.26mm)  | |
Height - Seated (Max)  | -  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | A  | |
Ratings  | -  | |
Features  | General Purpose  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $88.54830 | $8,854.83 | 

