150D475X9060R2BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $19.60310
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $29.71880
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $25.93090
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $33.95360
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $22.62480
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $28.13627
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $28.88013
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $29.74720
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $32.33507
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $33.19440
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $20.15210
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $30.37890
Datasheet

Similar


Vishay Sprague
In Stock: 92
Unit Price: $44.44000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $34.63000
Datasheet
150D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D475X9060R2BE3

DigiKey Part Number
150D475X9060R2BE3-ND
Manufacturer
Manufacturer Product Number
150D475X9060R2BE3
Description
CAP TANT 4.7UF 10% 60V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF Hermetically Sealed Tantalum Capacitors 60 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D475X9060R2BE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
60 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
R
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$107.55140$5,377.57
Manufacturers Standard Package