Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D473X0125A2TE3 | |
|---|---|
DigiKey Part Number | 150D473X0125A2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 150D473X0125A2TE3 |
Description | CAP TANT 0.047UF 20% 125V AXIAL |
Customer Reference | |
Detailed Description | 0.047 µF Hermetically Sealed Tantalum Capacitors 125 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D473X0125A2TE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 125 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D473X0020A2T | Vishay Sprague | 0 | 150D473X0020A2T-ND | $106.91313 | Similar |
| 150D473X0035A2T | Vishay Sprague | 0 | 150D473X0035A2T-ND | $106.91313 | Similar |
| 150D473X0035A2TE3 | Vishay Sprague | 0 | 150D473X0035A2TE3-ND | $170.86480 | Similar |
| 150D473X0125A2B | Vishay Sprague | 0 | 150D473X0125A2B-ND | $0.00000 | Parametric Equivalent |
| 150D473X0125A2BE3 | Vishay Sprague | 0 | 150D473X0125A2BE3-ND | $0.00000 | Parametric Equivalent |


