150D336X9035S2B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $22.62480
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $28.13627
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $24.63987
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $30.73507
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $104.60560
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $113.95440
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $23.39813
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $29.02173
Datasheet

Similar


Vishay Sprague
In Stock: 75
Unit Price: $41.66000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $31.66413
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $133.92600
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $118.60080
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $138.87640
Datasheet
150D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D336X9035S2B

DigiKey Part Number
150D336X9035S2B-ND
Manufacturer
Manufacturer Product Number
150D336X9035S2B
Description
CAP TANT 33UF 10% 35V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D336X9035S2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
S
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$109.07240$2,726.81
Manufacturers Standard Package