150D336X0035S2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $19.14029
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $24.06024
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $20.93502
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $15.98273
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $26.39314
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $89.92974
Datasheet
150D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D336X0035S2TE3

DigiKey Part Number
150D336X0035S2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D336X0035S2TE3
Description
CAP TANT 33UF 20% 35V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D336X0035S2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
S
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$98.36310$49,181.55
Manufacturers Standard Package