Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D334X9035A2T | |
|---|---|
DigiKey Part Number | 150D334X9035A2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 150D334X9035A2T |
Description | CAP TANT 0.33UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D334X9035A2T Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 35 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D334X0010A2T | Vishay Sprague | 0 | 150D334X0010A2T-ND | $22.29901 | Similar |
| 150D334X9010A2T | Vishay Sprague | 0 | 150D334X9010A2T-ND | $22.29901 | Similar |
| 150D334X9035A2B | Vishay Sprague | 0 | 150D334X9035A2B-ND | $26.22910 | Parametric Equivalent |
| 150D334X9035A2BE3 | Vishay Sprague | 0 | 150D334X9035A2BE3-ND | $53.91000 | Parametric Equivalent |
| 150D334X9035A2T060 | Vishay Sprague | 0 | 150D334X9035A2T060-ND | $15.24146 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $22.86646 | $22,866.46 |


