150D334X9035A2B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $26.22910
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $26.22910
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $53.91000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.86646
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $15.24146
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $48.31603
Datasheet
0.33 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D334X9035A2B

DigiKey Part Number
150D334X9035A2B-ND
Manufacturer
Manufacturer Product Number
150D334X9035A2B
Description
CAP TANT 0.33UF 10% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.33 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D334X9035A2B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
35 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D334X0010A2BVishay Sprague0150D334X0010A2B-ND$26.22910Similar
150D334X9010A2BVishay Sprague0150D334X9010A2B-ND$26.22910Similar
150D334X9035A2BE3Vishay Sprague0150D334X9035A2BE3-ND$53.91000Parametric Equivalent
150D334X9035A2TVishay Sprague0150D334X9035A2T-ND$22.86646Parametric Equivalent
150D334X9035A2T060Vishay Sprague0150D334X9035A2T060-ND$15.24146Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$26.22910$2,622.91
Manufacturers Standard Package