Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D227X0010S2TE3 | |
|---|---|
DigiKey Part Number | 150D227X0010S2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 150D227X0010S2TE3 |
Description | CAP TANT 220UF 20% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 220 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D227X0010S2TE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated 10 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D227X0010S2B | Vishay Sprague | 0 | 150D227X0010S2B-ND | $121.27040 | Parametric Equivalent |
| 150D227X0010S2BE3 | Vishay Sprague | 0 | 150D227X0010S2BE3-ND | $132.25760 | Parametric Equivalent |
| 150D227X0010S2G | Vishay Sprague | 0 | 150D227X0010S2G-ND | $107.56944 | Parametric Equivalent |
| 150D227X0010S2GE3 | Vishay Sprague | 0 | 150D227X0010S2GE3-ND | $117.69668 | Parametric Equivalent |
| 150D227X0010S2T | Vishay Sprague | 0 | 150D227X0010S2T-ND | $104.90074 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $114.85912 | $57,429.56 |



