150D227X0010S2T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $121.27040
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $132.25760
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $107.56944
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $117.69668
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $69.84822
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $114.85912
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $148.57880
Datasheet
220 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D227X0010S2T

DigiKey Part Number
150D227X0010S2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D227X0010S2T
Description
CAP TANT 220UF 20% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
220 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D227X0010S2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
S
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$104.90074$52,450.37
Manufacturers Standard Package