Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D157X0015S2G | |
|---|---|
DigiKey Part Number | 150D157X0015S2G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 150D157X0015S2G |
Description | CAP TANT 150UF 20% 15V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 150 µF Hermetically Sealed Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D157X0015S2G Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated 15 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D157X0015S2B | Vishay Sprague | 0 | 150D157X0015S2B-ND | $121.27040 | Parametric Equivalent |
| 150D157X0015S2BE3 | Vishay Sprague | 0 | 150D157X0015S2BE3-ND | $132.25760 | Parametric Equivalent |
| 150D157X0015S2GE3 | Vishay Sprague | 0 | 150D157X0015S2GE3-ND | $113.36036 | Parametric Equivalent |
| 150D157X0015S2T | Vishay Sprague | 0 | 150D157X0015S2T-ND | $104.90074 | Parametric Equivalent |
| 150D157X0015S2TE3 | Vishay Sprague | 0 | 150D157X0015S2TE3-ND | $114.85912 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $103.66620 | $25,916.55 |



