
150D104X9035A2T | |
|---|---|
DigiKey Part Number | 718-150D104X9035A2TTR-ND - Tape & Reel (TR) 718-150D104X9035A2TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 150D104X9035A2T |
Description | CAP TANT 0.1UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D104X9035A2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.135" Dia x 0.286" L (3.43mm x 7.26mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.06000 | $40.06 |
| 10 | $28.89700 | $288.97 |
| 50 | $24.46740 | $1,223.37 |
| 100 | $23.09750 | $2,309.75 |
| 500 | $21.46990 | $10,734.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $20.46070 | $20,460.70 |
| 2,000 | $19.85702 | $39,714.04 |
| 3,000 | $19.55459 | $58,663.77 |

