0.1 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D104X9035A2T

DigiKey Part Number
718-150D104X9035A2TTR-ND - Tape & Reel (TR)
718-150D104X9035A2TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
150D104X9035A2T
Description
CAP TANT 0.1UF 10% 35V AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D104X9035A2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$40.06000$40.06
10$28.89700$288.97
50$24.46740$1,223.37
100$23.09750$2,309.75
500$21.46990$10,734.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$20.46070$20,460.70
2,000$19.85702$39,714.04
3,000$19.55459$58,663.77
Manufacturers Standard Package