Upgrade
Similar

135D506X9025F2 | |
|---|---|
DigiKey Part Number | 135D506X9025F2-ND |
Manufacturer | |
Manufacturer Product Number | 135D506X9025F2 |
Description | CAP TANT 50UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 µF Hermetically Sealed Tantalum Capacitors 25 V Axial 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D506X9025F2 Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 3Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.296" Dia x 0.641" L (7.52mm x 16.28mm) |
Tolerance ±10% | Manufacturer Size Code F |
Voltage - Rated 25 V | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135D506X9025F6 | Vishay Sprague | 0 | 135D506X9025F6-ND | $438.06120 | Upgrade |
| 109D506X9025F2 | Vishay Sprague | 0 | 109D506X9025F2-ND | $304.08680 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $418.49400 | $10,462.35 |



