Upgrade
Upgrade
Similar

135D175X9125C2 | |
|---|---|
DigiKey Part Number | 718-1258-ND |
Manufacturer | |
Manufacturer Product Number | 135D175X9125C2 |
Description | CAP TANT 1.7UF 10% 125V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.7 µF Hermetically Sealed Tantalum Capacitors 125 V Axial 15.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 135D175X9125C2 Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 15.6Ohm |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.203" Dia x 0.453" L (5.16mm x 11.51mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135D175X9125C6 | Vishay Sprague | 0 | 135D175X9125C6-ND | $357.04320 | Upgrade |
| T197A175K125AS | KEMET | 0 | 399-3408-ND | $189.67400 | Upgrade |
| 109D175X9125C2 | Vishay Sprague | 26 | 1129-109D175X9125C2-ND | $344.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $416.99000 | $416.99 |
| 10 | $348.71500 | $3,487.15 |
| 50 | $321.39160 | $16,069.58 |
| 100 | $312.92430 | $31,292.43 |




