Direct
Direct

T197A175K125AS | |
|---|---|
DigiKey Part Number | 399-3408-ND |
Manufacturer | |
Manufacturer Product Number | T197A175K125AS |
Description | CAP TANT 1.7UF 10% 125V AXIAL |
Customer Reference | |
Detailed Description | 1.7 µF Hermetically Sealed Tantalum Capacitors 125 V Axial 15.61Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T197A175K125AS Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 15.61Ohm |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Package / Case Axial |
Capacitance | Size / Dimension 0.219" Dia x 0.453" L (5.56mm x 11.51mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135D175X9125C2 | Vishay Sprague | 0 | 718-1258-ND | $416.99000 | Direct |
| 135D175X9125C6 | Vishay Sprague | 0 | 135D175X9125C6-ND | $357.04320 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $189.67400 | $3,793.48 |


