Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

13008-003MESZ | |
|---|---|
DigiKey Part Number | 13008-003MESZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 13008-003MESZ |
Description | CAP TANT 1000UF 20% 4V 3017 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Conformal Coated Tantalum Capacitors 4 V 3017 (7644 Metric) 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 13008-003MESZ Models |
Category | ESR (Equivalent Series Resistance) 20mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3017 (7644 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.173" W (7.60mm x 4.40mm) |
Capacitance | Height - Seated (Max) 0.173" (4.40mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13008-003MESA | Vishay Sprague | 0 | 13008-003MESA-ND | $128.51026 | Parametric Equivalent |
| 13008-003MESA/HR | Vishay Sprague | 0 | 13008-003MESA/HR-ND | $128.51028 | Parametric Equivalent |
| 13008-003MESB | Vishay Sprague | 0 | 13008-003MESB-ND | $143.95682 | Parametric Equivalent |
| 13008-003MESB/HR | Vishay Sprague | 0 | 13008-003MESB/HR-ND | $143.95684 | Parametric Equivalent |
| 13008-003MESC | Vishay Sprague | 0 | 13008-003MESC-ND | $143.95682 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $113.19032 | $56,595.16 |


