13008-003MESC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $128.51026
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $128.51028
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $143.95682
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $143.95684
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $143.95684
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $113.19032
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $113.19032
Datasheet
1000 µF Conformal Coated Tantalum Capacitors 4 V 3017 (7644 Metric) 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13008-003MESC

DigiKey Part Number
13008-003MESC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
13008-003MESC
Description
CAP TANT 1000UF 20% 4V 3017
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
1000 µF Conformal Coated Tantalum Capacitors 4 V 3017 (7644 Metric) 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
13008-003MESC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
20mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
3017 (7644 Metric)
Part Status
Active
Size / Dimension
0.299" L x 0.173" W (7.60mm x 4.40mm)
Capacitance
Height - Seated (Max)
0.173" (4.40mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13008-003MESAVishay Sprague013008-003MESA-ND$128.51026Parametric Equivalent
13008-003MESA/HRVishay Sprague013008-003MESA/HR-ND$128.51028Parametric Equivalent
13008-003MESBVishay Sprague013008-003MESB-ND$143.95682Parametric Equivalent
13008-003MESB/HRVishay Sprague013008-003MESB/HR-ND$143.95684Parametric Equivalent
13008-003MESC/HRVishay Sprague013008-003MESC/HR-ND$143.95684Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$143.95682$71,978.41
Manufacturers Standard Package