
1245860037A | |
|---|---|
DigiKey Part Number | 1245860037A-ND |
Manufacturer | |
Manufacturer Product Number | 1245860037A |
Description | BRACKET HARDWARE FOR 36D PARTS |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | 2.500" Dia (63.5mm) | |
Specifications | Screw Clamp Type Bracket |


