Direct
Upgrade



109D866X9100K2 | |
|---|---|
DigiKey Part Number | 109D866X9100K2-ND |
Manufacturer | |
Manufacturer Product Number | 109D866X9100K2 |
Description | CAP TANT 86UF 10% 100V AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 86 µF Elastomer Sealed Tantalum Capacitors 100 V Axial 3.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 109D866X9100K2 Models |
Category | Type Elastomer Sealed |
Mfr | ESR (Equivalent Series Resistance) 3.2Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.406" Dia x 1.217" L (10.31mm x 30.91mm) |
Tolerance ±10% | Manufacturer Size Code K |
Voltage - Rated | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135D866X9100K2 | Vishay Sprague | 0 | 135D866X9100K2-ND | $717.88500 | Direct |
| 135D866X9100K6 | Vishay Sprague | 0 | 135D866X9100K6-ND | $753.71400 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $704.59100 | $14,091.82 |


