86 µF Hermetically Sealed Tantalum Capacitors 100 V Axial 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135D866X9100K6

DigiKey Part Number
135D866X9100K6-ND
Manufacturer
Manufacturer Product Number
135D866X9100K6
Description
CAP TANT 86UF 10% 100V AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
86 µF Hermetically Sealed Tantalum Capacitors 100 V Axial 1.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
135D866X9100K6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
ESR (Equivalent Series Resistance)
1.6Ohm
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.390" Dia x 1.062" L (9.91mm x 26.97mm)
Tolerance
±10%
Manufacturer Size Code
K
Voltage - Rated
Features
Wet Tantalum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
20$753.71400$15,074.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.