Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



109D128X9006K2 | |
|---|---|
DigiKey Part Number | 109D128X9006K2-ND |
Manufacturer | |
Manufacturer Product Number | 109D128X9006K2 |
Description | CAP TANT 1200UF 10% 6V AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1200 µF Elastomer Sealed Tantalum Capacitors 6 V Axial 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 109D128X9006K2 Models |
Category | Type Elastomer Sealed |
Mfr | ESR (Equivalent Series Resistance) 1.6Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.406" Dia x 1.217" L (10.31mm x 30.91mm) |
Tolerance ±10% | Manufacturer Size Code K |
Voltage - Rated 6 V | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135D128X9006K2 | Vishay Sprague | 0 | 135D128X9006K2-ND | $651.56600 | Direct |
| 109D128X9010K2 | Vishay Sprague | 0 | 109D128X9010K2-ND | $640.12600 | Upgrade |
| 109D128X9010T2 | Vishay Sprague | 0 | 109D128X9010T2-ND | $471.37950 | Upgrade |
| 135D128X9006K6 | Vishay Sprague | 0 | 135D128X9006K6-ND | $682.34750 | Upgrade |
| 135D128X9006T6 | Vishay Sprague | 0 | 135D128X9006T6-ND | $708.30700 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $473.58300 | $9,471.66 |






