135D128X9006T6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $661.34250
Datasheet
135 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135D128X9006T6

DigiKey Part Number
135D128X9006T6-ND
Manufacturer
Manufacturer Product Number
135D128X9006T6
Description
CAP TANT 1200UF 10% 6V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1200 µF Hermetically Sealed Tantalum Capacitors 6 V Axial 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
135D128X9006T6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 200°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.390" Dia x 0.766" L (9.91mm x 19.46mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
20$685.65950$13,713.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.