109D106X9050C2 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $311.86040
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $373.74000
Datasheet

Upgrade


Vishay Sprague
In Stock: 47
Unit Price: $404.50000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $345.22840
Datasheet

Upgrade


Vishay Sprague
In Stock: 27
Unit Price: $446.35000
Datasheet

Upgrade


Vishay Sprague
In Stock: 2
Unit Price: $532.34000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $188.22050
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $198.79825
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $115.20200
Datasheet
10 µF Elastomer Sealed Tantalum Capacitors 50 V Axial 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Elastomer Sealed Tantalum Capacitors 50 V Axial 8Ohm
109D566X9075T2

109D106X9050C2

DigiKey Part Number
109D106X9050C2-ND
Manufacturer
Manufacturer Product Number
109D106X9050C2
Description
CAP TANT 10UF 10% 50V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF Elastomer Sealed Tantalum Capacitors 50 V Axial 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
109D106X9050C2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Elastomer Sealed
ESR (Equivalent Series Resistance)
8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.219" Dia x 0.608" L (5.56mm x 15.45mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$307.49000$307.49
10$253.64000$2,536.40
50$232.09300$11,604.65
100$225.41610$22,541.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.