
M64Y502KB40 | |
---|---|
DigiKey Part Number | SP064Y-5.0K-ND |
Manufacturer | |
Manufacturer Product Number | M64Y502KB40 |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | M64Y502KB40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 21.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.70000 | $25.70 |
10 | $21.62800 | $216.28 |
25 | $20.17920 | $504.48 |
50 | $19.14320 | $957.16 |
200 | $17.21435 | $3,442.87 |
400 | $16.31895 | $6,527.58 |
600 | $15.81575 | $9,489.45 |
1,000 | $15.20283 | $15,202.83 |
5,000 | $13.41741 | $67,087.05 |