
18B11B10 | |
|---|---|
DigiKey Part Number | 693-18B11B10-ND |
Manufacturer | |
Manufacturer Product Number | 18B11B10 |
Description | SCALE DIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.236" (6.00mm) Shaft Size 15.0 Turn Metal Scale Dial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Shaft Size | 0.236" (6.00mm) | |
Number of Turns | 15.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $254.63000 | $254.63 |
| 5 | $222.77600 | $1,113.88 |
| 10 | $211.41100 | $2,114.11 |
| 30 | $195.79033 | $5,873.71 |
| 50 | $189.40620 | $9,470.31 |
| 100 | $181.52740 | $18,152.74 |
| 250 | $172.34536 | $43,086.34 |



