
SUD19P06-60-E3 | |
|---|---|
DigiKey Part Number | SUD19P06-60-E3TR-ND - Tape & Reel (TR) SUD19P06-60-E3CT-ND - Cut Tape (CT) SUD19P06-60-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD19P06-60-E3 |
Description | MOSFET P-CH 60V 18.3A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 18.3A (Tc) 2.3W (Ta), 38.5W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1710 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 38.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.03000 | $14.03 |
| 10 | $8.88500 | $88.85 |
| 100 | $5.95240 | $595.24 |
| 500 | $4.69538 | $2,347.69 |
| 1,000 | $4.29080 | $4,290.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.95051 | $7,901.02 |
| 4,000 | $3.66445 | $14,657.80 |
| 6,000 | $3.51871 | $21,112.26 |
| 10,000 | $3.46736 | $34,673.60 |

