Parametric Equivalent
Parametric Equivalent
Similar
Similar

SUD19N20-90-T4-E3 | |
|---|---|
DigiKey Part Number | SUD19N20-90-T4-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SUD19N20-90-T4-E3 |
Description | MOSFET N-CH 200V 19A TO252 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 19A (Tc) 3W (Ta), 136W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 136W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 90mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SUD19N20-90-BE3 | Vishay Siliconix | 0 | 742-SUD19N20-90-BE3CT-ND | $30.75000 | Parametric Equivalent |
| SUD19N20-90-E3 | Vishay Siliconix | 3,103 | SUD19N20-90-E3CT-ND | $32.89000 | Parametric Equivalent |
| AUIRFR4620TRL | Infineon Technologies | 2,920 | 448-AUIRFR4620TRLCT-ND | $54.76000 | Similar |
| IRFR4620TRLPBF | Infineon Technologies | 18,850 | IRFR4620TRLPBFCT-ND | $25.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $12.53450 | $31,336.25 |



