
SUD19N20-90-E3 | |
|---|---|
DigiKey Part Number | SUD19N20-90-E3TR-ND - Tape & Reel (TR) SUD19N20-90-E3CT-ND - Cut Tape (CT) SUD19N20-90-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD19N20-90-E3 |
Description | MOSFET N-CH 200V 19A TO252 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 19A (Tc) 3W (Ta), 136W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | SUD19N20-90-E3 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 136W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 90mOhm @ 5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.89000 | $32.89 |
| 10 | $21.55700 | $215.57 |
| 100 | $15.09060 | $1,509.06 |
| 500 | $12.45310 | $6,226.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $10.69860 | $21,397.20 |
| 4,000 | $10.17411 | $40,696.44 |


