
SUD15N15-95-BE3 | |
|---|---|
DigiKey Part Number | 742-SUD15N15-95-BE3TR-ND - Tape & Reel (TR) 742-SUD15N15-95-BE3CT-ND - Cut Tape (CT) 742-SUD15N15-95-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD15N15-95-BE3 |
Description | MOSFET N-CH 150V 15A DPAK |
Customer Reference | |
Detailed Description | N-Channel 150 V 15A (Tc) 2.7W (Ta), 62W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta), 62W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.76000 | $34.76 |
| 10 | $22.89300 | $228.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.90000 | $23.90 |
| 10 | $15.49300 | $154.93 |
| 100 | $10.69500 | $1,069.50 |
| 500 | $8.64198 | $4,320.99 |
| 1,000 | $7.98219 | $7,982.19 |

