
SQS462EN-T1_GE3 | |
|---|---|
DigiKey Part Number | SQS462EN-T1_GE3TR-ND - Tape & Reel (TR) SQS462EN-T1_GE3CT-ND - Cut Tape (CT) SQS462EN-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQS462EN-T1_GE3 |
Description | MOSFET N-CH 60V 8A PPAK1212-8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8A (Tc) 33W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 63mOhm @ 4.3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 470 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 33W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.73000 | $12.73 |
| 10 | $8.02800 | $80.28 |
| 100 | $5.35360 | $535.36 |
| 500 | $4.20490 | $2,102.45 |
| 1,000 | $3.83507 | $3,835.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.36552 | $10,096.56 |
| 6,000 | $3.12923 | $18,775.38 |
| 9,000 | $3.02884 | $27,259.56 |


