SQM120P04-04L_GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQM40P10-40L_GE3

DigiKey Part Number
SQM40P10-40L_GE3TR-ND - Tape & Reel (TR)
SQM40P10-40L_GE3CT-ND - Cut Tape (CT)
SQM40P10-40L_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQM40P10-40L_GE3
Description
MOSFET P-CH 100V 40A TO263
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 40A (Tc) 150W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
40mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
134 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5295 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.35000$26.35
10$17.65500$176.55
100$12.27360$1,227.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$9.16608$7,332.86
1,600$8.80266$14,084.26
2,400$8.58886$20,613.26
Manufacturers Standard Package