Mosfet Array 40V 95A (Tc) 50W Surface Mount PowerPAK® 8 x 8 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJQ906E-T1_GE3

DigiKey Part Number
SQJQ906E-T1_GE3TR-ND - Tape & Reel (TR)
SQJQ906E-T1_GE3CT-ND - Cut Tape (CT)
SQJQ906E-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJQ906E-T1_GE3
Description
MOSFET 2N-CH 40V 95A PPAK8X8
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 95A (Tc) 50W Surface Mount PowerPAK® 8 x 8 Dual
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
95A (Tc)
Rds On (Max) @ Id, Vgs
3.3mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
42nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
3600pF @ 20V
Power - Max
50W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
PowerPAK® 8 x 8 Dual
Supplier Device Package
PowerPAK® 8 x 8 Dual
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 531
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.66000$27.66
10$18.00600$180.06
100$12.52900$1,252.90
500$10.78358$5,391.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$8.81016$17,620.32
Manufacturers Standard Package