
SQJA60EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJA60EP-T1_GE3TR-ND - Tape & Reel (TR) SQJA60EP-T1_GE3CT-ND - Cut Tape (CT) SQJA60EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJA60EP-T1_GE3 |
Description | MOSFET N-CH 60V 30A PPAK SO-8 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJA60EP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12.5mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| 10 | $5.48300 | $54.83 |
| 100 | $4.56060 | $456.06 |
| 500 | $4.46156 | $2,230.78 |
| 1,000 | $4.07354 | $4,073.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.70184 | $11,105.52 |
| 6,000 | $3.39802 | $20,388.12 |
| 9,000 | $3.31008 | $29,790.72 |


