
SQJA16EP-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJA16EP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJA16EP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJA16EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJA16EP-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 60 V (D-S) |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 278A (Tc) 500W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJA16EP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 84 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5485 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.70000 | $17.70 |
| 10 | $12.05800 | $120.58 |
| 100 | $8.20910 | $820.91 |
| 500 | $6.56106 | $3,280.53 |
| 1,000 | $6.37105 | $6,371.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.35869 | $16,076.07 |
| 6,000 | $5.24494 | $31,469.64 |


