PowerPak SO-8L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJA04EP-T1_GE3

DigiKey Part Number
SQJA04EP-T1_GE3TR-ND - Tape & Reel (TR)
SQJA04EP-T1_GE3CT-ND - Cut Tape (CT)
SQJA04EP-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJA04EP-T1_GE3
Description
MOSFET N-CH 60V 75A PPAK SO-8
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 75A (Tc) 68W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SQJA04EP-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6.2mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
68W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,954
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.50000$12.50
10$8.74900$87.49
100$6.05730$605.73
500$5.12212$2,561.06
1,000$4.71825$4,718.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.85473$11,564.19
Manufacturers Standard Package