


SQJ740EP-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJ740EP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJ740EP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJ740EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ740EP-T1_GE3 |
Description | MOSFET 2N-CH 40V 123A PPAK SO-8L |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 123A (Tc) 93W (Tc) Surface Mount PowerPAK® SO-8L Dual BWL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 123A (Tc) | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3143pF @ 25V | |
Power - Max | 93W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8L Dual BWL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.46000 | $21.46 |
| 10 | $13.86100 | $138.61 |
| 100 | $9.50710 | $950.71 |
| 500 | $7.65676 | $3,828.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.28680 | $18,860.40 |
| 6,000 | $6.25553 | $37,533.18 |

